SLP682M025C1P3, Aluminum Electrolytic Capacitors - Snap In 6800uF 25V 20% 105C

SLP682M025C1P3, Aluminum Electrolytic Capacitors - Snap In 6800uF 25V 20% 105C
Изображения служат только для ознакомления,
см. техническую документацию
3188 шт., срок 5-7 недель
600 руб.
от 10 шт.440 руб.
от 50 шт.377 руб.
от 100 шт.309.62 руб.
1 шт. на сумму 600 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005470402
Артикул: SLP682M025C1P3
Бренд: Cornell Dubilier

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
SLP / SLPX Type Snap-In Capacitors Cornell Dubilier SLP / SLPX Type High Voltage Snap-In Capacitors have a smaller case size with higher capacitance and a voltage range from 10VDC to 450VDC. The ripple current and long life are 3000h at their rated voltages (SLP @ 105ºC, SLPX @ 85ºC), making the SLP / SLPX the best value package snap-in series. The smallest case size for either series is 22x25mm and the largest being 35mm x 50mm. CDE SLP / SLPX Type High Voltage Snap-In Capacitors are ideal as a drop-in replacement for next-generation switching power supplies, inverters, and DC filtering.

Технические параметры

Brand: Cornell Dubilier-CDE
Capacitance: 6800 uF
Diameter: 25 mm
ESR: 88 mOhms
Factory Pack Quantity: 100
Lead Spacing: 10 mm
Life: 3000 Hour
Manufacturer: Cornell Dubilier
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Aluminum Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 2.4 A
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Tolerance: 20%
Type: 105 deg C, Snap-In, Aluminum, Electrolytic Capacitors
Voltage Rating DC: 25 VDC

Техническая документация

Datasheet
pdf, 815 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.