BB-485SD9R, Interface Modules ULI-226D - RS-232 to RS-485 (2-Wire) Converter, Port Powered, DB9 Female Connectors

BB-485SD9R, Interface Modules ULI-226D - RS-232 to RS-485 (2-Wire) Converter, Port Powered, DB9 Female Connectors
Изображения служат только для ознакомления,
см. техническую документацию
67 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
23 040 руб.
1 шт. на сумму 23 040 руб.
Плати частями
от 5 760 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005470440
Артикул: BB-485SD9R
Бренд: Advantech

Описание

Embedded Solutions\Interface Modules
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Advantech
Dimensions: 2.5 in x 1.3 in x 0.8 in
Factory Pack Quantity: 100
Interface Type: RS-232/485
Manufacturer: Advantech
Maximum Data Rate: 115.2 kb/s
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Number of Channels / Ports: 2 Port
Operating Supply Voltage: 12 V
Product Category: Interface Modules
Product Type: Interface Modules
Product: Converters
Subcategory: Embedded Solutions
Supply Voltage - Max: 12 V
Supply Voltage - Min: 12 V
Type: RS-232 to RS-485
Вес, г 46

Техническая документация

Datasheet
pdf, 509 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.