EKI-7708G-4FPI-AE, Managed Ethernet Switches 4G+4SFP with POE wide temp

EKI-7708G-4FPI-AE, Managed Ethernet Switches 4G+4SFP with POE wide temp
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
245 700 руб.
Добавить в корзину 1 шт. на сумму 245 700 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005470462
Артикул: EKI-7708G-4FPI-AE
Бренд: Advantech

Описание

RF & Wireless\Ethernet & Communication Modules\Managed Ethernet Switches
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Advantech
Data Rate: 10 Mb/s, 100 Mb/s, 1 Gb/s
Dimensions: 74 mm x 152 mm x 105 mm
Factory Pack Quantity: 1
Interface Type: Ethernet, SFP
Manufacturer: Advantech
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Ports: 4 x RJ45, 4 x SFP
Power Consumption: 12.1 W
Product Category: Managed Ethernet Switches
Product Type: Managed Ethernet Switches
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 48 V
Supply Voltage - Min: 48 V
Вес, кг 1

Техническая документация

Datasheet
pdf, 395 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.