ACDA02-41EWA-F01, LED Displays & Accessories HI EFF RED DIFFUSED 2 DIGITS

ACDA02-41EWA-F01, LED Displays & Accessories HI EFF RED DIFFUSED 2 DIGITS
Изображения служат только для ознакомления,
см. техническую документацию
264 шт., срок 5-7 недель
1 520 руб.
от 10 шт.1 000 руб.
от 100 шт.751 руб.
1 шт. на сумму 1 520 руб.
Плати частями
от 380 руб. × 4 платежа
Номенклатурный номер: 8005473246
Артикул: ACDA02-41EWA-F01
Бренд: Kingbright

Описание

Optoelectronics\Displays\LED Displays & Accessories
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Kingbright
Character Size: 3.2 mm x 5.08 mm
Configuration: Common Anode
Display Type: 7 Segment
Factory Pack Quantity: 300
If - Forward Current: 20 mA
Illumination Color: Red
Luminous Intensity: 5800 ucd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Module Size - W x H x T: 14.1 mm x 10 mm x 3 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Digits: 2
Part # Aliases: KCDA02-101
Power Consumption: 75 mW
Product Category: LED Displays & Accessories
Product Type: LED Displays
Product: LED Displays
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: Numeric Display
Vf - Forward Voltage: 2 V
Viewing Area - W x H: 10.4 mm x 5.08 mm
Wavelength: 625 nm
Вес, г 0.57

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.