ACPSC04-41SEKWA, LED Displays & Accessories AlphaNum Orange 601nm Common Cathode

ACPSC04-41SEKWA, LED Displays & Accessories AlphaNum Orange 601nm Common Cathode
Изображения служат только для ознакомления,
см. техническую документацию
2001 шт., срок 4-7 недель
1 030 руб.
от 10 шт.690 руб.
от 100 шт.501 руб.
от 400 шт.376.65 руб.
Добавить в корзину 1 шт. на сумму 1 030 руб.
Плати частями
от 259 руб. × 4 платежа
Номенклатурный номер: 8005473250
Артикул: ACPSC04-41SEKWA
Бренд: Kingbright

Описание

Optoelectronics\Displays\LED Displays & Accessories
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Kingbright
Character Size: 6 mm x 10.16 mm
Configuration: Common Cathode
Display Type: 14 Segment
Factory Pack Quantity: 400
If - Forward Current: 20 mA
Illumination Color: Orange
Luminous Intensity: 44 mcd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Module Size - W x H x T: 9.3 mm x 19 mm x 3.75 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Digits: 1
Part # Aliases: KCPSC04-106
Product Category: LED Displays & Accessories
Product Type: LED Displays
Product: LED Displays
Subcategory: Displays
Touch Panel: Without Touch Panel
Vf - Forward Voltage: 2 V
Wavelength: 605 nm
Вес, г 1

Техническая документация

Datasheet
pdf, 618 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.