ACSC02-41SGWA-F01, LED Displays & Accessories Single Green 568nm Common Cathode

ACSC02-41SGWA-F01, LED Displays & Accessories Single Green 568nm Common Cathode
Изображения служат только для ознакомления,
см. техническую документацию
1069 шт., срок 5-7 недель
980 руб.
от 10 шт.610 руб.
от 100 шт.448 руб.
от 650 шт.360.62 руб.
1 шт. на сумму 980 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005473257
Артикул: ACSC02-41SGWA-F01
Бренд: Kingbright

Описание

Optoelectronics\Displays\LED Displays & Accessories
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Kingbright
Character Size: 3.2 mm x 5.08 mm
Configuration: Common Cathode
Display Type: 7 Segment
Factory Pack Quantity: 650
If - Forward Current: 20 mA
Illumination Color: Green
Luminous Intensity: 10000 ucd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Module Size - W x H x T: 6.9 mm x 10 mm x 3 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Digits: 1
Part # Aliases: KCSC02-102
Power Consumption: 62.5 mW
Product Category: LED Displays & Accessories
Product Type: LED Displays
Product: LED Displays
Subcategory: Displays
Touch Panel: Without Touch Panel
Vf - Forward Voltage: 2.2 V
Viewing Area - W x H: 3.2 mm x 5.08 mm
Wavelength: 568 nm
Вес, г 0.28

Техническая документация

Datasheet
pdf, 543 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.