APD3224SEC/J4, Standard LEDs - SMD Orange 14000mcd 605nm 20 Deg
![APD3224SEC/J4, Standard LEDs - SMD Orange 14000mcd 605nm 20 Deg](https://static.chipdip.ru/lib/015/DOC047015749.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1323 шт., срок 6-8 недель
190 руб.
от 10 шт. —
130 руб.
от 100 шт. —
79 руб.
Добавить в корзину 1 шт.
на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
LED Lighting\LED Emitters\Standard LEDs - SMD
Super Bright Orange LEDs Kingbright Super Bright Orange LEDs are orange source color devices made with AlGaInP light emitting diode technology. They feature low power consumption and are available in surface mountable (SMD) and through hole package options in a variety of shapes and sizes. The Kingbright Super Bright Orange SMD LEDs offer a wide viewing angle and a moisture sensitivity level of 3, and are ideal for backlight and indicator applications. The through hole LEDs are reliable and rugged and offer long life with solid state reliability.
Технические параметры
Brand: | Kingbright |
Factory Pack Quantity: | 1500 |
If - Forward Current: | 20 mA |
Illumination Color: | Orange |
Lens Color: | Colorless |
Lens Dimensions: | 1.7 mm |
Lens Shape: | Dome |
Lens Transparency: | Water Clear |
Luminous Intensity: | 14 cd |
Manufacturer: | Kingbright |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Top View |
Part # Aliases: | KPD-3224SEC-J4 |
Power Rating: | 84 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | Orange LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 2.2 V |
Viewing Angle: | 20 deg |
Wavelength/Color Temperature: | 605 nm |
Вес, г | 0.01 |
Техническая документация
Datasheet APD3224SEC/J4
pdf, 287 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.