WP710A10GT, Standard LEDs - Through Hole Grn 60mcd 568nm 34 deg Transparent

3460 шт., срок 6-8 недель
92 руб.
от 10 шт.73 руб.
от 100 шт.31 руб.
от 500 шт.27.51 руб.
Добавить в корзину 1 шт. на сумму 92 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005473331
Артикул: WP710A10GT
Бренд: Kingbright

Описание

LED Lighting\LED Emitters\Standard LEDs - Through Hole
Standard LEDs - Through Hole Grn 60mcd 568nm 34 d eg Transparent

Технические параметры

Brand: Kingbright
Factory Pack Quantity: 1000
If - Forward Current: 10 mA
Illumination Color: Green
LED Size: T-1(3 mm)
Lens Color: Green
Lens Dimensions: 3 mm
Lens Shape: Dome
Lens Transparency: Clear
Luminous Intensity: 40 mcd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of LEDs: 1
Operating Supply Voltage: 2.2 V
Package / Case: T-1(3 mm)
Packaging: Bulk
Power Rating: 62.5 mW
Product Category: Standard LEDs-Through Hole
Product Type: LED-Standard
Product: Green LEDs
Subcategory: LEDs
Vf - Forward Voltage: 2 V
Viewing Angle: 30 deg
Vr - Reverse Voltage: 5 V
Wavelength/Color Temperature: 568 nm
Brand Kingbright
Factory Pack Quantity 1000
Height 4.6 mm
If - Forward Current 20 mA
Illumination Color Green
LED Size T-1(3 mm)
Length 3 mm
Lens Color/Style Tinted, Clear
Lens Dimensions 3 mm x 4.6 mm
Lens Shape dome
Luminous Intensity 60 mcd
Manufacturer Kingbright
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of LEDs 1
Operating Supply Voltage 2.2 V
Package / Case T-1(3 mm)
Packaging Bulk
Peak Wavelength 565 nm
Power Rating 62.5 mW
Product Category Standard LEDs-Through Hole
RoHS Details
Type Solid State LED Lamp
Vf - Forward Voltage 2.2 V
Viewing Angle 34 deg
Vr - Reverse Voltage 5 V
Wavelength 568 nm
Wavelength/Color Temperature 568 nm
Width 3 mm
Вес, г 0.16

Техническая документация

Datasheet
pdf, 589 КБ
Документация
pdf, 313 КБ

Дополнительная информация

Калькуляторы группы «Светодиоды круглые»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.