WP7113LSECK/J3, Standard LEDs - Through Hole 5MM LOW CURRENT RED LED

9628 шт., срок 5-7 недель
190 руб.
от 10 шт.120 руб.
от 100 шт.62 руб.
от 500 шт.48.14 руб.
1 шт. на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005473337
Артикул: WP7113LSECK/J3
Бренд: Kingbright

Описание

LED Lighting\LED Emitters\Standard LEDs - Through Hole
Heli2 Through-Hole LEDs Kingbright Heli2 Through-Hole LEDs are offered in a variety of sizes, shapes, viewing angles, color combinations, lens types and brightness. This extensive selection fulfills virtually any need for through-hole LED applications. They have low-power consumption and long-life solid-state reliability.

Технические параметры

Brand: Kingbright
Factory Pack Quantity: 500
If - Forward Current: 2 mA
Illumination Color: Red
LED Size: T-1 3/4(5 mm)
Lens Color: Colorless
Lens Dimensions: 5 mm
Lens Shape: Dome
Lens Transparency: Water Clear
Luminous Intensity: 800 mcd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Package / Case: T-1 3/4(5 mm)
Packaging: Bulk
Power Rating: 84 mW
Product Category: Standard LEDs-Through Hole
Product Type: LED-Standard
Product: Red LEDs
Subcategory: LEDs
Vf - Forward Voltage: 1.8 V
Viewing Angle: 20 deg
Wavelength/Color Temperature: 625 nm
Вес, г 0.3

Техническая документация

Datasheet
pdf, 598 КБ

Дополнительная информация

Калькуляторы группы «Светодиоды круглые»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.