WP7113SECK/J4, Standard LEDs - Through Hole SOLID STATE LAMP T-1 3/4 (5mm) B. ORG

12821 шт., срок 6-8 недель
130 руб.
от 10 шт.78 руб.
от 100 шт.44 руб.
от 1000 шт.33.88 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005473339
Артикул: WP7113SECK/J4
Бренд: Kingbright

Описание

LED Lighting\LED Emitters\Standard LEDs - Through Hole
WP71 Series Low Power LEDs Kingbright WP71 Series LEDs are the next generation of thru-hole, true color, low-power solid state lamps. Available colors in the WP71 series include hyper red, green, super bright orange, and super bright yellow. These Kingbright LEDs come in a T-1 or T-1 3/4 diameter package with general purpose leads. The devices are reliable and rugged and a long life through solid state reliability.

Технические параметры

Brand: Kingbright
Factory Pack Quantity: 500
If - Forward Current: 20 mA
Illumination Color: Orange
LED Size: T-1 3/4(5 mm)
Lens Color: Colorless
Lens Dimensions: 5 mm
Lens Shape: Dome
Lens Transparency: Water Clear
Luminous Intensity: 13000 mcd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Package / Case: T-1 3/4(5 mm)
Packaging: Bulk
Power Rating: 84 mW
Product Category: Standard LEDs-Through Hole
Product Type: LED-Standard
Product: Orange LEDs
Subcategory: LEDs
Vf - Forward Voltage: 2.2 V
Viewing Angle: 20 deg
Wavelength/Color Temperature: 605 nm
Вес, г 0.32

Техническая документация

Datasheet
pdf, 304 КБ

Дополнительная информация

Калькуляторы группы «Светодиоды круглые»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.