6091M7-12V, LED Panel Mount Indicators YELLOW DIFFUSED 3/8" MOUNTING HOLE

6091M7-12V, LED Panel Mount Indicators YELLOW DIFFUSED 3/8" MOUNTING HOLE
Изображения служат только для ознакомления,
см. техническую документацию
108 шт., срок 4-7 недель
3 040 руб.
от 10 шт.2 190 руб.
от 100 шт.1 570 руб.
Добавить в корзину 1 шт. на сумму 3 040 руб.
Плати частями
от 760 руб. × 4 платежа
Номенклатурный номер: 8005473508
Артикул: 6091M7-12V

Описание

Optoelectronics\LED Indication\LED Panel Mount Indicators
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: VCC
Factory Pack Quantity: 100
If - Forward Current: 10 mA
Illumination Color: Yellow
LED Size: 5 mm
Lens Color/Style: Yellow, Diffused
Lens Color: Yellow
Lens Shape: Dome
Lens Transparency: Diffused
Luminous Intensity: 6.3 mcd
Manufacturer: VCC
Mounting Hole Size: 9.65 mm
Mounting Style: Panel
Mounting Type: Nut and Washer
Packaging: Bulk
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Subcategory: LED Indication
Termination Style: Wire
Vf - Forward Voltage: 12 V
Viewing Angle: 65 deg
Wavelength/Color Temperature: 585 nm

Техническая документация

Datasheet 6012QM5
pdf, 275 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.