09642127210, D-Sub Standard Connectors 15P FEMALE STRAIGHT 47 pf THRU HOLE

09642127210, D-Sub Standard Connectors 15P FEMALE STRAIGHT 47 pf THRU HOLE
Изображения служат только для ознакомления,
см. техническую документацию
17 шт., срок 5-7 недель
7 400 руб.
от 10 шт.6 210 руб.
1 шт. на сумму 7 400 руб.
Плати частями
от 1 850 руб. × 4 платежа
Номенклатурный номер: 8005474413
Артикул: 09642127210
Бренд: Harting

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
Filtered D-Sub Connectors
HARTING Filtered D-Sub Connectors offer high performance and optimal filtering. The filtering element incorporates a multilayer printed circuit board with surface-mount components, all within the standard D-Sub shell. The HARTING filtered D-sub range consists of both male and female connectors in various terminations such as solder buckets, straight, and right-angled solder pins with 9, 15, 25, and 37 contact positions. HARTING Filtered D-Sub Connectors are suitable for military, aerospace, industrial, medical, telecom, and computer applications.

Технические параметры

Brand: HARTING
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Current Rating: 7.5 A
Factory Pack Quantity: Factory Pack Quantity: 25
Filtered: Filtered
Gender: Female
Insert Arrangement: A15
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 15 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 09-64-212-7210 09 64 212 7210 9642127210
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Shell Material: Thermoplastic
Shell Plating: Steel
Shell Size: 2(A)
Subcategory: D-Sub Connectors
Termination Style: Solder Pin
Type: Receptacle
Voltage Rating: 100 V

Техническая документация

Datasheet
pdf, 86 КБ
Чертеж
pdf, 84 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.