09663636812, D-Sub Standard Connectors DSUB SV ML SSDP ANG73-284 25P AU2

09663636812, D-Sub Standard Connectors DSUB SV ML SSDP ANG73-284 25P AU2
Изображения служат только для ознакомления,
см. техническую документацию
54 шт., срок 5-7 недель
4 500 руб.
от 10 шт.3 790 руб.
от 50 шт.3 180 руб.
1 шт. на сумму 4 500 руб.
Плати частями
от 1 125 руб. × 4 платежа
Номенклатурный номер: 8005474456
Артикул: 09663636812
Бренд: Harting

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
Standard D-Sub Connectors HARTING Standard D-Sub Connectors are standard interfaces for data, signal, and service/programmer applications in the automation and audio/video industries. The extensive product range supports all Subminiature D interfaces, such as Control4, PROFIBUS, CanOpen, and DeviceNet. HARTING offers Standard D-Sub Connectors with 9 to 50 straight, right-angled, or US footprint style contacts.

Технические параметры

Boardlocks: With Boardlocks
Brand: HARTING
Contact Gender: Pin(Male)
Contact Plating: Gold
Contact Type: Stamped/Formed
Current Rating: 7 A
Factory Pack Quantity: 100
Filtered: Unfiltered
Gender: Male
Insert Arrangement: B25
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 25 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 2.54 mm
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Shell Material: Polybutylene Terephthalate(PBT)
Shell Plating: Steel
Shell Size: 3(B)
Subcategory: D-Sub Connectors
Termination Style: Solder Pin
Type: Plug
Вес, г 15

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.