09664517511, D-Sub Standard Connectors DSUB SV FEM SSDP STR 37P PL3 GC M3

09664517511, D-Sub Standard Connectors DSUB SV FEM SSDP STR 37P PL3 GC M3
Изображения служат только для ознакомления,
см. техническую документацию
12 шт., срок 5-7 недель
2 850 руб.
от 10 шт.2 320 руб.
1 шт. на сумму 2 850 руб.
Плати частями
от 714 руб. × 4 платежа
Номенклатурный номер: 8005474459
Артикул: 09664517511
Бренд: Harting

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
D-Subminiature Connectors HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

Технические параметры

Boardlocks: With Boardlocks
Brand: HARTING
Contact Gender: Socket(Female)
Contact Plating: Gold
Contact Type: Stamped/Formed
Current Rating: 6 A
Factory Pack Quantity: 50
Filtered: Unfiltered
Gender: Female
Insert Arrangement: C37
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 37 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 2.76 mm
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Shell Material: Polybutylene Terephthalate(PBT)
Shell Plating: Steel
Shell Size: 4(C)
Subcategory: D-Sub Connectors
Termination Style: Solder Pin
Type: Receptacle
Вес, г 15

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.