28090, Liquid Level Sensors Mini Liquid Level Sensor

28090, Liquid Level Sensors Mini Liquid Level Sensor
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 4-7 недель
1 430 руб.
1 шт. на сумму 1 430 руб.
Плати частями
от 359 руб. × 4 платежа
Номенклатурный номер: 8005474758
Артикул: 28090
Бренд: Parallax

Описание

Sensors\Liquid Level Sensors
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Parallax
Description/Function: Liquid level sensor
Factory Pack Quantity: 1
Manufacturer: Parallax
Mounting: Cable
Operating Supply Voltage: 3.3 V
Output Type: Analog
Product Category: Liquid Level Sensors
Product Type: Liquid Level Sensors
Subcategory: Sensors
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2 V
Вес, г 10

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.