AP2114D-3.3TRG1, LDO Voltage Regulators 1A LN CMOS LDO 0.45V 60uA 50mA

Фото 1/3 AP2114D-3.3TRG1, LDO Voltage Regulators 1A LN CMOS LDO 0.45V 60uA 50mA
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 10 шт.240 руб.
от 100 шт.188 руб.
от 500 шт.163.02 руб.
1 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005474894
Артикул: AP2114D-3.3TRG1
Бренд: DIODES INC.

Описание

Power\Power Management ICs\LDO Voltage Regulators
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage.

Технические параметры

Brand: Diodes Incorporated
Dropout Voltage - Max: 750 mV
Dropout Voltage: 450 mV
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 6 V
Input Voltage, Min: 2.5 V
Line Regulation: 0.02%/V
Load Regulation: 0.2%/A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 1 A
Output Type: Fixed
Output Voltage: 3.3 V
Package/Case: TO-252-2
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 65 dB
Quiescent Current: 65 uA
Series: AP2114
Subcategory: PMIC-Power Management ICs
Type: Low Noise CMOS LDO Regulator With Enable
Voltage Regulation Accuracy: 1.5%
Accuracy ±1.5%
Line Regulation 0.1%/V
Load Regulation 1%/A
Maximum Input Voltage 6 V
Maximum Operating Temperature +85 °C
Maximum Output Current 1(Min)A
Minimum Input Voltage 2.5 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Outputs 1
Output Type Fixed
Output Voltage 3.3 V
Package Type TO-252
Pin Count 3
Polarity Positive
Quiescent Current 90µA
Regulator Type Low Noise LDO
Width 0.9 mm, 6.2 mm, 6.22 mm
Вес, г 9

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем