BAV70-7-F, Small Signal Switching Diodes 70V 350mW
![Фото 1/4 BAV70-7-F, Small Signal Switching Diodes 70V 350mW](https://static.chipdip.ru/lib/514/DOC006514331.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/161/DOC004161369.jpg)
![](https://static.chipdip.ru/lib/890/DOC023890787.jpg)
![](https://static.chipdip.ru/lib/763/DOC016763021.jpg)
40 руб.
от 10 шт. —
28 руб.
от 100 шт. —
12 руб.
от 1000 шт. —
7.81 руб.
1 шт.
на сумму 40 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Unclassified
Выпрямительный диод с переключением малых сигналов 75 В 0,3 А 4 нс 3-контактный SOT-23 T / R
Технические параметры
Brand: | Diodes Incorporated |
Configuration: | Dual |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 300 mA |
Ir - Reverse Current: | 2.5 uA |
Manufacturer: | Diodes Incorporated |
Max Surge Current: | 2 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-23 |
Peak Reverse Voltage: | 75 V |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Product: | Switching Diodes |
Recovery Time: | 4 ns |
Series: | BAV70 |
Subcategory: | Diodes & Rectifiers |
Type: | Switching Diode |
Vf - Forward Voltage: | 1.25 V |
If - Forward Current | 150mA |
Peak Reverse Voltage | 75V |
Trr - Reverse Recovery Time | 4ns |
Vf - Forward Voltage | 1.25V @ 150mA |
Diode Configuration | Common Cathode |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 1.25V |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Package Type | SOT-23 |
Pin Count | 3 |
Width | 1.4mm |
Diode Type | Fast Switching Diode |
Maximum Continuous Forward Current | 300mA |
Peak Non-Repetitive Forward Surge Current | 2A |
Peak Reverse Recovery Time | 4ns |
Peak Reverse Repetitive Voltage | 75V |
Rectifier Type | General Purpose |
Automotive | No |
Configuration | Dual Common Cathode |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Continuous Forward Current (A) | 0.3 |
Maximum DC Reverse Voltage (V) | 75 |
Maximum Diode Capacitance (pF) | 2 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 350 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Peak Forward Voltage (V) | 1.25@0.15A |
Peak Non-Repetitive Surge Current (A) | 2 |
Peak Reverse Current (uA) | 2.5 |
Peak Reverse Recovery Time (ns) | 4 |
Peak Reverse Repetitive Voltage (V) | 75 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Type | Small Signal Switching Diode |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 197 КБ
Datasheet
pdf, 188 КБ
Datasheet BAV70-7-F
pdf, 173 КБ
Datasheet BAV70-7-F
pdf, 110 КБ
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов