BZT52C39S-7-F, Zener Diodes 200mW 39V Zener AEC-Q101 Qualified

Фото 1/2 BZT52C39S-7-F, Zener Diodes 200mW 39V Zener AEC-Q101 Qualified
Изображения служат только для ознакомления,
см. техническую документацию
72 руб.
от 10 шт.48 руб.
от 100 шт.20 руб.
от 1000 шт.13.74 руб.
1 шт. на сумму 72 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005475058
Артикул: BZT52C39S-7-F
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
Zener Diode 39V 200mW В±5% Surface Mount SOD-323

Технические параметры

Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 10 mA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOD-323-2
Pd - Power Dissipation: 200 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Qualification: AEC-Q101
Series: BZT52C2V0S-BZT52C39S
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Test Current: 5 mA
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 33.4 mV/C
Voltage Tolerance: 5.13%
Vz - Zener Voltage: 39 V
Zener Current: 100 nA
Zz - Zener Impedance: 130 Ohms
Base Product Number BZT52 ->
Current - Reverse Leakage @ Vr 100nA @ 27.3V
ECCN EAR99
HTSUS 8541.10.0050
Impedance (Max) (Zzt) 130 Ohms
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -65В°C ~ 150В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SC-76, SOD-323
Power - Max 200mW
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package SOD-323
Tolerance В±5%
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Voltage - Zener (Nom) (Vz) 39V
Diode Configuration Single
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 200 mW
Maximum Reverse Leakage Current 100nA
Maximum Zener Impedance 130Ω
Minimum Operating Temperature -65 °C
Nominal Zener Voltage 39V
Number of Elements per Chip 1
Package Type SOD-323
Pin Count 2
Test Current 2mA
Typical Voltage Temperature Coefficient 33.4mV/°C
Zener Type General Purpose
Zener Voltage Tolerance 5%
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов