PI5C3257ZHDEX, Multiplexer Switch ICs Bus Switch 5V

PI5C3257ZHDEX, Multiplexer Switch ICs Bus Switch 5V
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.150 руб.
от 100 шт.97 руб.
от 500 шт.75.49 руб.
1 шт. на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005475359
Артикул: PI5C3257ZHDEX
Бренд: DIODES INC.

Описание

Semiconductors\Switch ICs\Multiplexer Switch ICs
PI5C3257 Multiplexer/Demultiplexer Switches Diodes Incorporated PI5C3257 Multiplexer/Demultiplexer Switches are quad 2: 1 Mux/DeMux with 3-state output pinout and function compatible with PI74FCT257T, 74F257, and 74ALS/AS/LS257. These Diodes Incorporated switches feature near-zero propagation delay and 5Ω low On-Resistance. The PI5C3257 mux/demux switches are pin-compatible with 74 series 257 logic devices. These switches offer 120mA DC output current and 0.5W power dissipation. The PI5C3257 mux/demux switches operate at -40°C to 85°C ambient temperature range. These switches function with -0.5V to 7V input and output supply voltage to ground potential. The PI5C3257 mux/demux switches are ideal for desktop PCs, industrial PCs, medical devices, monitors, STBs, tablet PCs, and TVs.

Технические параметры

Brand: Diodes Incorporated
Configuration: 4x2:1
Factory Pack Quantity: 3500
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Off Time - Max: 5 ns
On Resistance - Max: 15 Ohms
On Time - Max: 4.8 ns
Operating Supply Voltage: 5 V
Package / Case: UQFN-16
Pd - Power Dissipation: 500 mW
Product Category: Multiplexer Switch ICs
Product Type: Multiplexer Switch ICs
Product: Multiplexers/Demultiplexers
Propagation Delay Time: 0.25 ns
Subcategory: Switch ICs
Supply Current - Max: 120 mA
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V

Техническая документация

Datasheet
pdf, 967 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем