S1MB-13-F, Rectifiers 1000V 1A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
72 руб.
от 10 шт. —
52 руб.
от 100 шт. —
29 руб.
от 1000 шт. —
18.94 руб.
1 шт.
на сумму 72 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
Diode Standard 1000V 1A Surface Mount SMB
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Type | Switching Diode |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 1000 |
Maximum Continuous Forward Current (A) | 1 |
Peak Non-Repetitive Surge Current (A) | 30 |
Peak Forward Voltage (V) | 1.1 |
Peak Reverse Current (uA) | 5 |
Maximum Diode Capacitance (pF) | 10(Typ) |
Peak Reverse Recovery Time (ns) | 3000 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Automotive | No |
Supplier Package | SMB |
Pin Count | 2 |
Standard Package Name | DO-214-AA |
Military | No |
Mounting | Surface Mount |
Package Height | 2.3(Max) |
Package Length | 4.57(Max) |
Package Width | 3.94(Max) |
PCB changed | 2 |
Lead Shape | J-Lead |
Base Product Number | S1M -> |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz |
Current - Average Rectified (Io) | 1A |
Current - Reverse Leakage @ Vr | 5ВµA @ 1000V |
Diode Type | Standard |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | -65В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | DO-214AA, SMB |
REACH Status | REACH Unaffected |
Reverse Recovery Time (trr) | 3Вµs |
RoHS Status | ROHS3 Compliant |
Speed | Standard Recovery >500ns, > 200mA (Io) |
Supplier Device Package | SMB |
Voltage - DC Reverse (Vr) (Max) | 1000V |
Voltage - Forward (Vf) (Max) @ If | 1.1V @ 1A |
If - Forward Current | 1A |
Peak Reverse Voltage | 1kV |
Vf - Forward Voltage | 1.1V @ 1A |
Diode Configuration | Single |
Maximum Diode Capacitance | 10pF |
Maximum Forward Current | 1A |
Maximum Forward Voltage Drop | 1.1V |
Maximum Operating Temperature | +150 °C |
Maximum Reverse Voltage | 1000V |
Minimum Operating Temperature | -65 °C |
Number of Elements per Chip | 1 |
Package Type | SMB |
Width | 3.94mm |
Diode Technology | Silicon Junction |
Вес, г | 11 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов