S2B-13-F, Rectifiers 100V 2A

Фото 1/3 S2B-13-F, Rectifiers 100V 2A
Изображения служат только для ознакомления,
см. техническую документацию
92 руб.
от 10 шт.64 руб.
от 100 шт.26 руб.
от 1000 шт.17.66 руб.
1 шт. на сумму 92 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005475371
Артикул: S2B-13-F
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
Diode Standard 100V 1.5A Surface Mount SMB

Технические параметры

Base Product Number S2B ->
Capacitance @ Vr, F 20pF @ 4V, 1MHz
Current - Average Rectified (Io) 1.5A
Current - Reverse Leakage @ Vr 5ВµA @ 100V
Diode Type Standard
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature - Junction -65В°C ~ 150В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case DO-214AA, SMB
REACH Status REACH Affected
RoHS Status ROHS3 Compliant
Speed Standard Recovery >500ns, > 200mA (Io)
Supplier Device Package SMB
Voltage - DC Reverse (Vr) (Max) 100V
Voltage - Forward (Vf) (Max) @ If 1.15V @ 1.5A
Automotive No
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape J-Lead
Maximum Continuous Forward Current (A) 1.5
Maximum DC Reverse Voltage (V) 100
Maximum Operating Temperature (°C) 150
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 2
Peak Forward Voltage (V) 1.15
Peak Non-Repetitive Surge Current (A) 50
Peak Reverse Current (uA) 5
Peak Reverse Repetitive Voltage (V) 100
Pin Count 2
PPAP No
Standard Package Name DO-214-AA
Supplier Package SMB
Type Switching Diode
Diode Configuration Single
Diode Technology Silicon Junction
Maximum Continuous Forward Current 1.5A
Maximum Forward Voltage Drop 1.15V
Number of Elements per Chip 1
Package Type DO-214AA(SMB)
Peak Non-Repetitive Forward Surge Current 50A
Peak Reverse Repetitive Voltage 100V
Rectifier Type General Purpose
Вес, г 0.093

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов