1.5KE120CA-E3/54, ESD Protection Diodes / TVS Diodes 1500W 120V Bidirect

Фото 1/3 1.5KE120CA-E3/54, ESD Protection Diodes / TVS Diodes 1500W 120V Bidirect
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
от 10 шт.170 руб.
от 100 шт.123 руб.
от 500 шт.94.80 руб.
1 шт. на сумму 210 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005475566
Артикул: 1.5KE120CA-E3/54

Описание

Unclassified
TVS Diode Single Bi-Dir 102V 1.5KW 2-Pin Case 1.5KE T/R

Технические параметры

Automotive No
Configuration Single
Diameter 5.3(Max)
Direction Type Bi-Directional
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape Through Hole
Maximum Clamping Voltage (V) 165
Maximum Operating Temperature (°C) 175
Maximum Peak Pulse Current (A) 9.1
Maximum Power Dissipation (mW) 6500
Maximum Reverse Leakage Current (uA) 1
Maximum Reverse Stand-Off Voltage (V) 102
Minimum Breakdown Voltage (V) 114
Minimum Operating Temperature (°C) -55
Mounting Through Hole
Number of Elements per Chip 1
Packaging Tape and Reel
Part Status Active
PCB changed 2
Peak Pulse Power Dissipation (W) 1500
Pin Count 2
PPAP No
Standard Package Name DO-201
Supplier Package Case 1.5KE
Supplier Temperature Grade Commercial
Test Current (mA) 1
Diode Configuration Single
ESD Protection Yes
Maximum Clamping Voltage 165V
Maximum Operating Temperature +175 °C
Maximum Peak Pulse Current 9.1A
Maximum Reverse Leakage Current 1µA
Maximum Reverse Stand-off Voltage 102V
Minimum Breakdown Voltage 114V
Minimum Operating Temperature -55 °C
Mounting Type Through Hole
Package Type 1.5KE
Peak Pulse Power Dissipation 1500W
Surge Current Rating 200A
Test Current 1mA
Breakdown voltage 120V
Case DO201
Features of semiconductor devices glass passivated
Kind of package reel, tape
Leakage current 1µA
Manufacturer VISHAY
Manufacturer series 1.5KE
Max. forward impulse current 9.1A
Max. off-state voltage 102V
Semiconductor structure bidirectional
Technology TransZorb®
Type of diode TVS
Вес, г 1

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 108 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов