P6KE150A-E3/73, ESD Protection Diodes / TVS Diodes 600W 150V Unidirect

P6KE150A-E3/73, ESD Protection Diodes / TVS Diodes 600W 150V Unidirect
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.120 руб.
от 100 шт.78 руб.
от 500 шт.57.83 руб.
1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005475728
Артикул: P6KE150A-E3/73

Описание

Unclassified
TVS & ESD Protection Diodes Vishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.

Технические параметры

Brand: Vishay General Semiconductor
Breakdown Voltage: 143 V
Clamping Voltage: 207 V
Factory Pack Quantity: 2000
Ipp - Peak Pulse Current: 2.9 A
Manufacturer: Vishay
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package / Case: DO-204AC-2
Packaging: Ammo Pack
Part # Aliases: P6KE150A-E3/54
Pd - Power Dissipation: 5 W
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 600 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: Axial
Vf - Forward Voltage: 3.5 V
Working Voltage: 128 V
Applications General Purpose
Base Product Number P6KE150 ->
Current - Peak Pulse (10/1000Вµs) 2.9A
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -55В°C ~ 175В°C (TJ)
Package Cut Tape (CT)Tape & Box (TB)
Package / Case DO-204AC, DO-15, Axial
Power - Peak Pulse 600W
Power Line Protection No
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series TransZorbВ® ->
Supplier Device Package DO-204AC (DO-15)
Type Zener
Unidirectional Channels 1
Voltage - Breakdown (Min) 143V
Voltage - Clamping (Max) @ Ipp 207V
Voltage - Reverse Standoff (Typ) 128V
Вес, г 0.43

Техническая документация

Datasheet
pdf, 85 КБ
Datasheet
pdf, 83 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов