DLP-USB245M-G2, Interface Modules USB-FIFO Adapter

DLP-USB245M-G2, Interface Modules USB-FIFO Adapter
Изображения служат только для ознакомления,
см. техническую документацию
125 шт., срок 5-7 недель
8 100 руб.
1 шт. на сумму 8 100 руб.
Плати частями
от 2 025 руб. × 4 платежа
Номенклатурный номер: 8005475861
Артикул: DLP-USB245M-G2
Бренд: DLP Design

Описание

Embedded Solutions\Interface Modules
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: DLP Design
Dimensions: 38.1 mm x 17.8 mm
Factory Pack Quantity: 1
Interface Type: Parallel, USB
Manufacturer: DLP Design
Maximum Data Rate: 1 Mb/s
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Number of Channels / Ports: 1 Port
Operating Supply Current: 25 mA
Operating Supply Voltage: 4.4 V to 5.25 V
Product Category: Interface Modules
Product Type: Interface Modules
Product: Adapters
Subcategory: Embedded Solutions
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.4 V
Type: USB to FIFO
Вес, г 18

Техническая документация

Datasheet
pdf, 153 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.