12273148-310, Heat Shrink Cable Boots & End Caps 26+ start 2 wks

2 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
83 210 руб.
от 2 шт.67 560 руб.
1 шт. на сумму 83 210 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005476028
Артикул: 12273148-310
Бренд: Glenair

Описание

Wire & Cable\Wire & Cable Management\Heat Shrink Cable Boots & End Caps
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Glenair
Factory Pack Quantity: 1
Manufacturer: Glenair
Product Category: Heat Shrink Cable Boots & End Caps
Product Type: Heat Shrink Cable Boots & End Caps
Subcategory: Wire & Cable Management
Вес, г 52

Техническая документация

Datasheet
pdf, 641 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.