806-020-ME12-26SMA, Circular MIL Spec Connector Receptacle

806-020-ME12-26SMA, Circular MIL Spec Connector Receptacle
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
274 800 руб.
от 2 шт.247 100 руб.
1 шт. на сумму 274 800 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005476117
Артикул: 806-020-ME12-26SMA
Бренд: Glenair

Описание

Connectors\Circular Connectors\Circular MIL Spec Connectors\Circular MIL Spec Connector
Series 806 Mil-Aero Connectors Glenair Series 806 Mil-Aero Connectors are aerospace-grade ultra-miniature circular connectors with triple-start threaded coupling. Glenair 806 connectors feature integrated anti-decoupling technology and are smaller and lighter than traditional aerospace connectors. Glenair 806 Connectors feature sizes 20HD and 22HD contacts and offer up to twice the number of contacts with no performance reduction. The special design features of the 806 connectors allow the series to meet or exceed MIL-DTL-38999 performance even in high-altitude unpressurized zones.

Технические параметры

Brand: Glenair
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: 1
Insert Arrangement: 12-26
Manufacturer: Glenair
Mating Style: Threaded
MIL Type: MIL-DTL-38999
Mounting Angle: Straight
Mounting Style: Panel
Number of Positions: 26 Position
Product Category: Circular MIL Spec Connector
Product Type: Circular MIL Spec Connector
Product: Receptacles
Shell Material: Aluminum
Shell Plating: Electroless Nickel
Shell Size: 12
Shell Style: Jam Nut
Subcategory: Circular Connectors
Termination Style: Crimp

Техническая документация

Datasheet
pdf, 46897 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.