DSSKP9L-DB9P-K, D-Sub Standard Connectors D-SUB plug, stamped contact, plastic backshell, top & side entry 9w

DSSKP9L-DB9P-K, D-Sub Standard Connectors D-SUB plug, stamped contact, plastic backshell, top & side entry 9w
Изображения служат только для ознакомления,
см. техническую документацию
149 шт., срок 5-7 недель
1 090 руб.
от 10 шт.930 руб.
от 100 шт.712 руб.
1 шт. на сумму 1 090 руб.
Плати частями
от 274 руб. × 4 платежа
Номенклатурный номер: 8005476739
Артикул: DSSKP9L-DB9P-K

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
MH Series D-Subminiature Kits MH Connectors MH Series D-Subminiature Kits are designed to maximize electromagnetic interference (EMI) shielding for optimal connectivity and performance. The MH series features a comprehensive offering of hoods and covers with a variety of options to improve the system stability while maximizing cable strain relief. MH Connectors MH Series D-Subminiature Kits prevent damage to wires and contacts. Materials include plastic, metallized plastic, and diecast, and options include 9, 15, 25, or 37 positions.

Технические параметры

Brand: MH Connectors
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: 100
Filtered: Unfiltered
Gender: Male
Insulation Material: Polyester
Manufacturer: NorComp
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Wire
Number of Positions: 9 Position
Number of Rows: 2 Row
Packaging: Bulk
Part # Aliases: 999-009-D10S102
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Shell Material: Steel
Shell Plating: Tin
Shell Size: 1(E)
Subcategory: D-Sub Connectors
Termination Style: Solder Cup
Type: Plug
Voltage Rating: 250 V
Вес, г 20

Техническая документация

Datasheet
pdf, 470 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.