CBR3S-M, Cable Ties Cable Tie In-Line 10.8L (274mm) STD

CBR3S-M, Cable Ties Cable Tie In-Line 10.8L (274mm) STD
Изображения служат только для ознакомления,
см. техническую документацию
9500 шт., срок 5-7 недель
130 руб.
от 100 шт.112 руб.
от 500 шт.98.29 руб.
1 шт. на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005477013
Артикул: CBR3S-M
Бренд: Panduit

Описание

Wire & Cable\Wire & Cable Management\Cable Ties
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Panduit
Color: Natural
Compliance: CE; CSA; UL
Factory Pack Quantity: 1000
Length - mm: 274 mm
Length: 10.787 in
Manufacturer: Panduit
Material: Nylon
Maximum Bundle Diameter - in: 3 in
Maximum Bundle Diameter - mm: 76 mm
Maximum Bundle Diameter: 3 in
Part # Aliases: MS3367-37-9
Product Category: Cable Ties
Product Type: Cable Ties
Product: Standard Cable Ties
Subcategory: Wire & Cable Management
Tensile Strength: 23 kg
Type: In-Line, Parallel Entry
Width - mm: 4.8 mm
Width: 0.189 in

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.