MLT10H-LP316, Cable Ties MLT Tie 316 SS Heavy 33.0

MLT10H-LP316, Cable Ties MLT Tie 316 SS Heavy 33.0
Изображения служат только для ознакомления,
см. техническую документацию
38 шт., срок 5-7 недель
1 640 руб.
от 10 шт.1 560 руб.
от 25 шт.1 470 руб.
1 шт. на сумму 1 640 руб.
Плати частями
от 410 руб. × 4 платежа
Номенклатурный номер: 8005477219
Артикул: MLT10H-LP316
Бренд: Panduit

Описание

Wire & Cable\Wire & Cable Management\Cable Ties
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Тип изделия стяжка
Brand: Panduit
Compliance: CE; UL E56854
Factory Pack Quantity: 50
Features: Heavy Duty
Length: 33 in
Manufacturer: Panduit
Material: Stainless Steel(AISI 316)
Maximum Bundle Diameter - in: 10 in
Maximum Bundle Diameter - mm: 254 mm
Maximum Bundle Diameter: 10 in
Packaging: Tube
Product Category: Cable Ties
Product Type: Cable Ties
Product: Metal Ties
Subcategory: Wire & Cable Management
Tensile Strength: 204 kg
Type: Self-Locking
Width: 0.311 in

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.