MLT2DH-L, Cable Ties MLT Tie 304 SS Dble Wrap Hvy 18.

MLT2DH-L, Cable Ties MLT Tie 304 SS Dble Wrap Hvy 18.
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 5-7 недель
730 руб.
от 10 шт.670 руб.
от 25 шт.636 руб.
от 50 шт.597.77 руб.
1 шт. на сумму 730 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005477222
Артикул: MLT2DH-L
Бренд: Panduit

Описание

Wire & Cable\Wire & Cable Management\Cable Ties
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Panduit
Color: Metallic
Compliance: CE; UL E56854
Factory Pack Quantity: 50
Length - mm: 470 mm
Length: 18.5 in
Manufacturer: Panduit
Material: Stainless Steel(AISI 304)
Maximum Bundle Diameter - in: 2 in
Maximum Bundle Diameter - mm: 51 mm
Maximum Bundle Diameter: 2 in
Product Category: Cable Ties
Product Type: Cable Ties
Product: Metal Ties
Subcategory: Wire & Cable Management
Tensile Strength: 272 kg
Type: Double Wrap
Width - mm: 7.9 mm
Width: 0.311 in

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.