LGM2W821MELC45, Aluminum Electrolytic Capacitors - Snap In 450V 820UF 20%

LGM2W821MELC45, Aluminum Electrolytic Capacitors - Snap In 450V 820UF 20%
Изображения служат только для ознакомления,
см. техническую документацию
194 шт., срок 5-7 недель
5 830 руб.
от 10 шт.4 780 руб.
от 25 шт.4 640 руб.
от 50 шт.3 935.82 руб.
1 шт. на сумму 5 830 руб.
Плати частями
от 1 459 руб. × 4 платежа
Номенклатурный номер: 8005477779
Артикул: LGM2W821MELC45
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
LGM Snap-in Aluminum Electrolytic Capacitors Nichicon LGM Snap-in Aluminum Electrolytic Capacitors (AECs) feature a case size that is one rank smaller than the LGL capacitor series. These ultra-small AECs offer lengths ranging from 25mm to 45mm and a diameter range from 22mm to 35mm. The series provides a rated capacitance range of 180µF to 820µF and ±20% capacitance tolerance at 120Hz, 20°C. The 450V capacitors have an operating temperature range of -25°C to +105°C. Nichicon LGM Snap-in AECs are ideal for equipment downsizing.

Технические параметры

Brand: Nichicon
Capacitance: 820 uF
Diameter: 35 mm
Dissipation Factor DF: 0.2
Factory Pack Quantity: 200
Lead Spacing: 10 mm
Leakage Current: 1.82 mA
Life: 2000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -25 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Aluminum Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 1.6 A
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Tolerance: 20%
Type: Ultra Smaller Sized
Voltage Rating DC: 450 VDC

Техническая документация

Datasheet
pdf, 231 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.