LKG1H102MESYCK, Aluminum Electrolytic Capacitors - Snap In 1000uF 50 Volts 20% Tol.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
427 шт., срок 5-7 недель
1 100 руб.
от 10 шт. —
870 руб.
от 50 шт. —
766 руб.
от 100 шт. —
591.26 руб.
1 шт.
на сумму 1 100 руб.
Плати частями
от 275 руб. × 4 платежа
от 275 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
Audio CapacitorsNichicon Audio Capacitors are specially designed for high-performance digital household appliances and electronics. Nichicon Audio Capacitors provide improved quality of sound and are available in leaded, surface-mount, and snap-in terminations.
Технические параметры
Номинальная емкость | 1000 | |
Единица измерения | мкф | |
Brand: | Nichicon | |
Capacitance: | 1000 uF | |
Diameter: | 20 mm | |
Factory Pack Quantity: Factory Pack Quantity: | 250 | |
Lead Spacing: | 10 mm | |
Leakage Current: | 670 uA | |
Life: | 1000 Hour | |
Manufacturer: | Nichicon | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Product Category: | Aluminum Electrolytic Capacitors-Snap In | |
Product Type: | Electrolytic Capacitors | |
Product: | Audio Grade Electrolytic Capacitors | |
Ripple Current: | 1.8 A | |
Series: | LKG | |
Subcategory: | Capacitors | |
Termination Style: | Snap In | |
Tolerance: | 20% | |
Voltage Rating DC: | 50 VDC | |
Applications | Audio | |
Capacitance | 1000ВµF | |
ECCN | EAR99 | |
Height - Seated (Max) | 1.457"" (37.00mm) | |
HTSUS | 8532.22.0040 | |
Lead Spacing | 0.394"" (10.00mm) | |
Lifetime @ Temp. | 1000 Hrs @ 85В°C | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | Through Hole | |
Operating Temperature | -40В°C ~ 85В°C | |
Package | Bulk | |
Package / Case | Radial, Can - Snap-In | |
Polarization | Polar | |
REACH Status | REACH Unaffected | |
Ripple Current @ Low Frequency | 1.8A @ 120Hz | |
RoHS Status | ROHS3 Compliant | |
Series | LKG -> | |
Size / Dimension | 0.787"" Dia (20.00mm) | |
Tolerance | В±20% | |
Voltage - Rated | 50V | |
Brand | Nichicon | |
Diameter | 20 mm | |
Factory Pack Quantity | 250 | |
Leakage Current | 670 uA | |
Length | 35 mm | |
Manufacturer | Nichicon | |
Maximum Operating Temperature | +85 C | |
Minimum Operating Temperature | -40 C | |
Packaging | Bulk | |
Product | Audio Grade Electrolytic Capacitors | |
Product Category | Aluminum Electrolytic Capacitors-Snap In | |
Ripple Current | 1.8 A | |
RoHS | Details | |
Termination Style | Snap In | |
Type | Aluminum Electrolytic Capacitors Lug/Snap-in Terminal Type for Audio Equipment |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.