RR71C331MDN1, Aluminum Organic Polymer Capacitors 16V 330uF 7Mohms

RR71C331MDN1, Aluminum Organic Polymer Capacitors 16V 330uF 7Mohms
Изображения служат только для ознакомления,
см. техническую документацию
561 шт., срок 5-7 недель
300 руб.
от 10 шт.200 руб.
от 100 шт.155 руб.
от 500 шт.113.05 руб.
1 шт. на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005478022
Артикул: RR71C331MDN1
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Organic Polymer Capacitors
FPCAP Functional Polymer Capacitors Nichicon FPCAP Functional Polymer Capacitors are small aluminum solid electrolytic capacitors that offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. By using Functional Polymer cathode, frequency and temperature characteristics are greatly improved. The entire Nichicon FPCAP series is lead-free and complies with RoHS and are available in radial leads and SMD types. Ideal applications for the FPCAP series are switching power supply and DC/DC converters, back-up power supplies of CPU (VRM, etc.), and miniature high power supplies.

Технические параметры

Brand: Nichicon
Capacitance: 330 uF
Diameter: 10 mm
Dissipation Factor DF: 0.08
ESR: 7 mOhms
Factory Pack Quantity: 1600
Lead Spacing: 5 mm
Leakage Current: 792 uA
Life: 2000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Package Type: Can
Packaging: Bulk
Part # Aliases: FP-016RE331M-R7R
Product Category: Aluminum Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Polymer Capacitors
Ripple Current: 6.1 A
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating DC: 16 VDC
Вес, г 2

Техническая документация

Datasheet
pdf, 380 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические полимерные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.