RSS1E220MCN1GS, Aluminum Organic Polymer Capacitors 22UF 25V 20%

RSS1E220MCN1GS, Aluminum Organic Polymer Capacitors 22UF 25V 20%
Изображения служат только для ознакомления,
см. техническую документацию
1021 шт., срок 5-7 недель
390 руб.
от 10 шт.290 руб.
от 100 шт.207 руб.
от 500 шт.145.98 руб.
1 шт. на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005478025
Артикул: RSS1E220MCN1GS
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Organic Polymer Capacitors
FPCAP Functional Polymer Capacitors Nichicon FPCAP Functional Polymer Capacitors are small aluminum solid electrolytic capacitors that offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. By using Functional Polymer cathode, frequency and temperature characteristics are greatly improved. The entire Nichicon FPCAP series is lead-free and complies with RoHS and are available in radial leads and SMD types. Ideal applications for the FPCAP series are switching power supply and DC/DC converters, back-up power supplies of CPU (VRM, etc.), and miniature high power supplies.

Технические параметры

Brand: Nichicon
Capacitance: 22 uF
Diameter: 6.3 mm
Dissipation Factor DF: 0.12
ESR: 40 mOhms
Factory Pack Quantity: 1000
Leakage Current: 110 uA
Life: 2000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Package Type: Can
Part # Aliases: FP-025ME220M-SSR
Product Category: Aluminum Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Polymer Capacitors
Ripple Current: 2.1 A
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Voltage Rating DC: 25 VDC

Техническая документация

Datasheet
pdf, 450 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические полимерные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.