UBY1K271MHL, Aluminum Electrolytic Capacitors - Radial Leaded 80V 270uf 20% AEC-Q200
![UBY1K271MHL, Aluminum Electrolytic Capacitors - Radial Leaded 80V 270uf 20% AEC-Q200](https://static.chipdip.ru/lib/379/DOC043379919.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
734 шт., срок 5-7 недель
380 руб.
от 10 шт. —
240 руб.
от 100 шт. —
224 руб.
от 500 шт. —
166.85 руб.
1 шт.
на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
UBY Aluminum Electrolytic Capacitors Nichicon UBY Aluminum Electrolytic Capacitors (AECs) are ideal for the harsh demands of transportation applications, including automobile control circuits such as electric power steering and direct-injection engine drive. These AECs offer a higher capacitance and higher ripple current than the UBT or UBW series and a temperature range up to 135°C. Nichicon UBY AECs feature a capacitance range of 620μF to 12.000μF, ripple current as high as 7.07A at 125°C /100kHz, and a voltage range of 25V to 50V. Nichicon UBY capacitors feature a smaller footprint and greater efficiency for a variety of control units for the transportation industry.
Технические параметры
Рабочее напряжение,В | 80 | |
Номинальная емкость | 270 | |
Единица измерения | мкф | |
Допуск номинальной емкости,% | 20% | |
Диаметр корпуса D,мм | 12.5 mm | |
Brand: | Nichicon | |
ESR: | 74 mOhms | |
Factory Pack Quantity: | 1000 | |
Lead Spacing: | 5 mm | |
Lead Style: | Straight | |
Life: | 3000 Hour | |
Manufacturer: | Nichicon | |
Maximum Operating Temperature: | +135 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | High Temp Electrolytic Capacitors | |
Qualification: | AEC-Q200 | |
Ripple Current: | 1.64 A | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Type: | Can | |
Applications | Automotive | |
Capacitance | 270ВµF | |
ECCN | EAR99 | |
ESR (Equivalent Series Resistance) | 74mOhm @ 100kHz | |
Height - Seated (Max) | 0.846"" (21.50mm) | |
HTSUS | 8532.22.0020 | |
Lead Spacing | 0.197"" (5.00mm) | |
Lifetime @ Temp. | 3000 Hrs @ 135В°C | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Operating Temperature | -40В°C ~ 135В°C | |
Package | Bulk | |
Package / Case | Radial, Can | |
Polarization | Polar | |
REACH Status | REACH Unaffected | |
Ripple Current @ High Frequency | 1.64A @ 100kHz | |
Ripple Current @ Low Frequency | 820mA @ 120Hz | |
RoHS Status | ROHS3 Compliant | |
Series | UBY -> | |
Size / Dimension | 0.492"" Dia (12.50mm) | |
Tolerance | В±20% | |
Voltage - Rated | 80V |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.