UBY2A271MHL, Aluminum Electrolytic Capacitors - Radial Leaded 100V 270uf 20% AEC-Q200

UBY2A271MHL, Aluminum Electrolytic Capacitors - Radial Leaded 100V 270uf 20% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
64 шт., срок 5-7 недель
800 руб.
от 10 шт.580 руб.
от 50 шт.505 руб.
1 шт. на сумму 800 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005478061
Артикул: UBY2A271MHL
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
UBY Aluminum Electrolytic Capacitors Nichicon UBY Aluminum Electrolytic Capacitors (AECs) are ideal for the harsh demands of transportation applications, including automobile control circuits such as electric power steering and direct-injection engine drive. These AECs offer a higher capacitance and higher ripple current than the UBT or UBW series and a temperature range up to 135°C. Nichicon UBY AECs feature a capacitance range of 620μF to 12.000μF, ripple current as high as 7.07A at 125°C /100kHz, and a voltage range of 25V to 50V. Nichicon UBY capacitors feature a smaller footprint and greater efficiency for a variety of control units for the transportation industry.

Технические параметры

Brand: Nichicon
Capacitance: 270 uF
Diameter: 16 mm
ESR: 53 mOhms
Factory Pack Quantity: 600
Lead Spacing: 7.5 mm
Lead Style: Straight
Life: 3000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +135 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Aluminum Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: High Temp Electrolytic Capacitors
Qualification: AEC-Q200
Ripple Current: 2.14 A
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: Can
Voltage Rating DC: 100 VDC

Техническая документация

Datasheet
pdf, 310 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.