UCQ1C331MCL1GS, Aluminum Electrolytic Capacitors - SMD 16V 330uf 20% AEC-Q200

UCQ1C331MCL1GS, Aluminum Electrolytic Capacitors - SMD 16V 330uf 20% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
493 шт., срок 4-7 недель
400 руб.
от 10 шт.290 руб.
от 100 шт.201 руб.
Добавить в корзину 1 шт. на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005478102
Артикул: UCQ1C331MCL1GS
Бренд: Nichicon Corp.

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - SMD
UCQ Aluminum Electrolytic Capacitors Nichicon UCQ Aluminum Electrolytic Capacitors are ideal for audio applications and are especially suitable for high-end audio equipment. This series achieves higher sound quality by using specialized electrolytic paper for audio and by adjusting the density and thickness of the electrolytic paper. These surface-mount capacitors deliver superb audio resolution and reduce the amount of stress a listener might experience. Nichicon UCQ Aluminum Electrolytic Capacitors are AEC-Q200 compliant and feature a 10V to 35V rated voltage range, 4.7μF to 680μF capacitance range, and a temperature range of -55°C to +105°C.

Технические параметры

Brand: Nichicon
Capacitance: 330 uF
Diameter: 8 mm
Factory Pack Quantity: 500
Life: 2000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Packaging: Reel, Cut Tape
Product Category: Aluminum Electrolytic Capacitors-SMD
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Qualification: AEC-Q200
Ripple Current: 250 mA
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Type: Audio Equipment
Voltage Rating DC: 16 VDC

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.