101A073-25-0

101A073-25-0
Изображения служат только для ознакомления,
см. техническую документацию
3 250 руб.
от 10 шт.2 290 руб.
от 25 шт.2 020 руб.
от 100 шт.1 807.56 руб.
1 шт. на сумму 3 250 руб.
Плати частями
от 814 руб. × 4 платежа
Номенклатурный номер: 8005480231
Бренд: TE Connectivity

Описание

Wire & Cable\Wire & Cable Management\Heat Shrink Cable Boots & End Caps
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: TE Connectivity/Raychem
Factory Pack Quantity: 25
Manufacturer: TE Connectivity
Part # Aliases: 127623-000
Product Category: Heat Shrink Cable Boots & End Caps
Product Type: Heat Shrink Cable Boots & End Caps
Subcategory: Wire & Cable Management

Техническая документация

Datasheet
pdf, 109 КБ