1500774, Circular Metric Connectors SACC-M12MS- 5CON-PG 9
![Фото 1/2 1500774, Circular Metric Connectors SACC-M12MS- 5CON-PG 9](https://static.chipdip.ru/lib/074/DOC030074390.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/239/DOC045239463.jpg)
16 шт., срок 5-7 недель
4 440 руб.
от 5 шт. —
4 090 руб.
от 10 шт. —
3 870 руб.
1 шт.
на сумму 4 440 руб.
Плати частями
от 1 110 руб. × 4 платежа
от 1 110 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Circular Connectors\Circular Metric Connectors
M12 Circular Connectors & Cable AssembliesPhoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.
Технические параметры
Brand: | Phoenix Contact |
Cable Diameter: | 6 mm to 8 mm |
Coding: | A Coded |
Contact Gender: | Pin(Male) |
Current Rating: | 4 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Housing Material: | Polybutylene Terephthalate(PBT) |
Insert / Contact Gender: | Pin |
IP Rating: | IP67 |
Locking Mechanism: | Screw Locking |
Manufacturer: | Phoenix Contact |
Mounting Style: | Field Attachable-Installable |
Number of Contacts: | 5 Contact |
Part # Aliases: | SACC-M12MS-5CON-PG_9 SACCM12MS5CONPG9 |
Product Category: | Circular Metric Connectors |
Product Type: | Circular Metric Connectors |
Product: | Connectors |
Shell Style: | Plug |
Subcategory: | Circular Connectors |
Termination Style: | Screw |
Thread Size: | M12 |
Tradename: | PLUSCON Field |
Type: | Straight |
Voltage Rating: | 48 VAC, 60 VDC |
Body Orientation | Straight |
Coding | A |
Connector Size | M12 |
Contact Gender | Female |
Contact Material | Brass |
Current Rating | 4.0A |
Housing Material | Polymer |
IP Rating | IP67 |
Mating Type | A Coded |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Cable Mount |
Number of Contacts | 5 |
Plug/Socket | Plug |
Series | SACC |
Shell Size | M12 |
Termination Method | Screw |
Voltage Rating | 60 V |
Вес, г | 22.68 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.