2903591, Industrial Current Sensors PV string monitoring module for 1500VDC

2903591, Industrial Current Sensors PV string monitoring module for 1500VDC
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
46 300 руб.
1 шт. на сумму 46 300 руб.
Плати частями
от 11 575 руб. × 4 платежа
Номенклатурный номер: 8005482369
Артикул: 2903591
Бренд: Phoenix Contact

Описание

Sensors\Current Sensors\Industrial Current Sensors
Solarcheck Monitoring & Diagnostic Modules

Phoenix Contact Solarcheck Photovoltaic/Solar Monitoring & Diagnostic Modules provides reliable information regarding the performance of your photovoltaic system. The user can therefore detect errors and take appropriate countermeasures. Photovoltaic systems should achieve maximum energy yield within the shortest possible time. Phoenix Contact Solarcheck enables you to respond immediately to power loss at individual lines, which may be caused by damaged panels or defective contacts and cabling.

Технические параметры

Brand: Phoenix Contact
Core Size: 2.5 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency Range: DC
IP Rating: IP20
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Operating Supply Voltage: 24 V
Output Type: 10 V
Output Voltage: 2 VDC to 10 VDC
Part # Aliases: SCK-M-U-1500V SCKMU1500V
Product Category: Industrial Current Sensors
Product Type: Current Sensors
Sensor Type: Open Loop
Series: SCK
Subcategory: Sensors
Tradename: SOLARCHECK
Type: PV Voltage Monitor(1 Conductor)
Вес, г 177.8

Техническая документация

Datasheet
pdf, 240 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.