3547S-1AB-502A, Precision Potentiometers PRECISION POT-7/8" 22MM DIA 3T WW

3547S-1AB-502A, Precision Potentiometers PRECISION POT-7/8" 22MM DIA 3T WW
Изображения служат только для ознакомления,
см. техническую документацию
8 470 руб.
от 10 шт.6 520 руб.
от 20 шт.5 140 руб.
от 50 шт.4 615.56 руб.
1 шт. на сумму 8 470 руб.
Плати частями
от 2 119 руб. × 4 платежа
Номенклатурный номер: 8005483257
Артикул: 3547S-1AB-502A
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Precision Potentiometers
Potentiometers Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Технические параметры

Brand: Bourns
Element Type: Wirewound
Factory Pack Quantity: 10
Linearity: 0.25%
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Panel Mount
Number of Gangs: 1 Gang
Number of Turns: 3 Turn
Packaging: Tray
Power Rating: 1 W
Product Category: Precision Potentiometers
Product Type: Precision Potentiometers
Product: Precision Potentiometers
Resistance: 5 kOhms
Shaft Diameter: 6 mm
Shaft Length: 20.617 mm
Shaft Type: Slotted
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Temperature Coefficient: 50 PPM/C
Termination Style: Solder Lug
Tolerance: 3%
Type: Wirewound 3-Turn Precision Potentiometer
Вес, г 21

Техническая документация

Datasheet 3547S-1BB-103A
pdf, 221 КБ