39SB-1NB-103, Potentiometers PANEL CONTROL 10K 1/2" 6.35MM 1T ROUND

39SB-1NB-103, Potentiometers PANEL CONTROL 10K 1/2" 6.35MM 1T ROUND
Изображения служат только для ознакомления,
см. техническую документацию
4 240 руб.
от 10 шт.3 100 руб.
от 100 шт.2 430 руб.
от 200 шт.1 967.91 руб.
1 шт. на сумму 4 240 руб.
Плати частями
от 1 060 руб. × 4 платежа
Номенклатурный номер: 8005483283
Артикул: 39SB-1NB-103
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
Potentiometers Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Технические параметры

Brand: Bourns
Element Type: Conductive Plastic
Factory Pack Quantity: 100
IP Rating: IP40
Life: 50000 Cycle
Manufacturer: Bourns
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Orientation: Vertical
Packaging: Tray
Power Rating: 250 mW(1/4 W)
Product Category: Potentiometers
Product Type: Potentiometers
Product: Potentiometers
Resistance: 10 kOhms
Shaft Diameter: 3.18 mm
Shaft Length: 12.7 mm
Shaft Type: Flatted/D
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Linear
Termination Style: PC Pin
Tolerance: 20%
Type: Control Potentiometer
Voltage Rating: 350 VAC
Вес, г 5

Техническая документация

Datasheet
pdf, 427 КБ