5.0SMDJ13A-Q, ESD Protection Diodes / TVS Diodes 13V 5kW 5% Uni-Dir. AEC-Q101

5.0SMDJ13A-Q, ESD Protection Diodes / TVS Diodes 13V 5kW 5% Uni-Dir. AEC-Q101
Изображения служат только для ознакомления,
см. техническую документацию
540 руб.
от 10 шт.420 руб.
от 100 шт.318 руб.
от 250 шт.284.86 руб.
1 шт. на сумму 540 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005483550
Артикул: 5.0SMDJ13A-Q
Бренд: Bourns

Описание

Unclassified
5.0SMDJ-Q 5kW AEC-Q101 TVS Diodes Bourns 5.0SMDJ-Q 5kW TVS Diodes provide surge and ESD protection in a compact DO-214AB (SMC) chip package. Bourns 5.0SMDJ-Q AECQ-101 compliant TVS diodes offer a working peak reverse voltage from 12V up to 43V and breakdown voltage up to 52.8V. Typical fast response times are less than 1.0ps from 0V to breakdown voltage. These TVS diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment, and the flat configuration minimizes roll away.

Технические параметры

Brand: Bourns
Breakdown Voltage: 14.4 V
Clamping Voltage: 21.5 V
Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 233 A
Manufacturer: Bourns
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package / Case: DO-214AB-2
Pd - Power Dissipation: 6.5 W
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 5 kW
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Qualification: AEC-Q101
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vf - Forward Voltage: 5 V
Working Voltage: 13 V
Вес, г 0.29

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов