51SAD-U25-A10L, Potentiometers 1/2" PANL CONTRL 1K SQ Sealed 1Turn

51SAD-U25-A10L, Potentiometers 1/2" PANL CONTRL 1K SQ Sealed 1Turn
Изображения служат только для ознакомления,
см. техническую документацию
1 920 руб.
от 10 шт.1 760 руб.
от 25 шт.1 300 руб.
от 90 шт.1 211.24 руб.
1 шт. на сумму 1 920 руб.
Плати частями
от 480 руб. × 4 платежа
Номенклатурный номер: 8005483591
Артикул: 51SAD-U25-A10L
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
Potentiometers Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Технические параметры

Brand: Bourns
Element Type: Cermet
Factory Pack Quantity: 45
Manufacturer: Bourns
Mounting Style: Panel Mount
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Orientation: Horizontal
Packaging: Tray
Power Rating: 1 W
Product Category: Potentiometers
Product Type: Potentiometers
Product: Audio Potentiometers
Resistance: 1 kOhms
Shaft Diameter: 3 mm
Shaft Length: 25 mm
Shaft Type: Smooth/Slotted
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Termination Style: Through Hole
Tolerance: 10%
Type: Rotary Metal
Вес, г 6

Техническая документация

Datasheet
pdf, 837 КБ