53AAD-B28-B10L, Potentiometers 1/2" SQ 1TURN 1K 20% PANEL CONTROL

53AAD-B28-B10L, Potentiometers 1/2" SQ 1TURN 1K 20% PANEL CONTROL
Изображения служат только для ознакомления,
см. техническую документацию
2 110 руб.
от 10 шт.1 940 руб.
от 25 шт.1 440 руб.
от 90 шт.1 335.72 руб.
1 шт. на сумму 2 110 руб.
Плати частями
от 529 руб. × 4 платежа
Номенклатурный номер: 8005483593
Артикул: 53AAD-B28-B10L
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
Pro Lighting Bourns Sensors and Controls supplies components such as panel controls, slide potentiometers, and rotary encoders for the design and assembly of professional lighting equipment. Bourns offers a wide range of products suitable for permanent installation and roadworthy settings for applications such as light mixing consoles and controllers, computer controlled moving lights, moving stage platforms, and stage lifts. In addition to supplying catalog components, Bourns can customize components to meet the designer's needs by offering various value-added options such as brackets, cable harnesses and connectors.

Технические параметры

Brand: Bourns
Element Type: Conductive Plastic
Factory Pack Quantity: 45
IP Rating: IP64
Life: 50000 Cycle
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: +1 C
Mounting Style: Panel Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Packaging: Tray
Power Rating: 500 mW(1/2 W)
Product Category: Potentiometers
Product Type: Potentiometers
Product: Potentiometers
Resistance: 1 kOhms
Shaft Diameter: 6.35 mm
Shaft Length: 22.2 mm
Shaft Type: Smooth/Slotted
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Linear
Termination Style: Solder Lug
Tolerance: 20%
Type: Control Potentiometer
Voltage Rating: 350 VAC
Вес, г 6

Техническая документация

Datasheet
pdf, 837 КБ