54AAD-B28-B15/P50L, Potentiometers 10Kohm DPDT 1/4" Slotted

54AAD-B28-B15/P50L, Potentiometers 10Kohm DPDT 1/4" Slotted
Изображения служат только для ознакомления,
см. техническую документацию
9 230 руб.
от 10 шт.7 840 руб.
от 25 шт.5 950 руб.
от 45 шт.5 166.04 руб.
1 шт. на сумму 9 230 руб.
Плати частями
от 2 309 руб. × 4 платежа
Номенклатурный номер: 8005483597
Артикул: 54AAD-B28-B15/P50L
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
54 Panel Control with Push-Pull Switch Bourns 54 - 1/2" (12.5mm) Panel Control with Push-Pull Switch features linear and audio tapers, PC board and bushing mount, splash seal, and metal bushing and shaft. These panel controls offer a 1KΩ to 500KΩ resistance range, IP64 rating, 50.000 cycles of rotational life, and a +1°C to +125°C operating temperature range. Bourns 54 - 1/2" (12.5mm) Panel Control are ideal for equipment for test and measurement, communications, medical diagnostics, and professional audio.

Технические параметры

Brand: Bourns
Element Type: Conductive Plastic
Factory Pack Quantity: 45
IP Rating: IP64
Life: 50000 Cycle
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: +1 C
Mounting Style: PCB Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Orientation: Horizontal
Packaging: Tray
Power Rating: 500 mW(1/2 W)
Product Category: Potentiometers
Product Type: Potentiometers
Product: Potentiometers
Resistance: 10 kOhms
Shaft Diameter: 6.35 mm
Shaft Length: 22.2 mm
Shaft Type: Smooth/Slotted
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: Push-Pull Switch
Taper: Linear
Termination Style: PC Pin
Tolerance: 20%
Type: Control Potentiometer
Voltage Rating: 350 VAC
Вес, г 9

Техническая документация

Datasheet
pdf, 663 КБ