PCW1J-R24-KAB103L, Potentiometers 10K 20% Sq 22mm Single Turn

PCW1J-R24-KAB103L, Potentiometers 10K 20% Sq 22mm Single Turn
Изображения служат только для ознакомления,
см. техническую документацию
1 990 руб.
от 10 шт.1 730 руб.
от 90 шт.1 140 руб.
1 шт. на сумму 1 990 руб.
Плати частями
от 499 руб. × 4 платежа
Номенклатурный номер: 8005484192
Артикул: PCW1J-R24-KAB103L
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
Potentiometers Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Технические параметры

Brand: Bourns
Element Type: Conductive Plastic
Factory Pack Quantity: 45
IP Rating: IP40
Life: 50000 Cycle
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -1 C
Mounting Style: Panel Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Orientation: Vertical
Packaging: Tray
Power Rating: 750 mW(3/4 W)
Product Category: Potentiometers
Product Type: Potentiometers
Product: Potentiometers
Resistance: 10 kOhms
Shaft Diameter: 6 mm
Shaft Length: 24 mm
Shaft Type: Smooth/Slotted
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Linear
Termination Style: Through Hole
Tolerance: 20%
Type: Slimline
Voltage Rating: 350 VAC
Вес, г 21

Техническая документация

Datasheet
pdf, 596 КБ