PDB12-H2151-103AF, Potentiometers 10K AUDIO 12MM

PDB12-H2151-103AF, Potentiometers 10K AUDIO 12MM
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
от 10 шт.310 руб.
от 100 шт.242 руб.
от 500 шт.180.73 руб.
1 шт. на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005484198
Артикул: PDB12-H2151-103AF
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
Potentiometers Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Технические параметры

Brand: Bourns
Element Type: Carbon
Factory Pack Quantity: 100
IP Rating: IP30
Life: 15000 Cycle
Manufacturer: Bourns
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -10 C
Mounting Style: Panel Mount
Number of Detents: Center Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Orientation: Vertical
Packaging: Bulk
Power Rating: 40 mW
Product Category: Potentiometers
Product Type: Potentiometers
Product: Audio Potentiometers
Resistance: 10 kOhms
Shaft Diameter: 6 mm
Shaft Length: 15 mm
Shaft Type: Flatted/D
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Audio
Termination Style: PC Pin
Tolerance: 20%
Type: Rotary
Voltage Rating: 100 VAC
Вес, г 3

Техническая документация

Datasheet
pdf, 130 КБ