PDB241-GTR02-253B0, Potentiometers 25K 20% PLAIN LINEAR

PDB241-GTR02-253B0, Potentiometers 25K 20% PLAIN LINEAR
Изображения служат только для ознакомления,
см. техническую документацию
1 240 руб.
от 10 шт.840 руб.
от 100 шт.709 руб.
от 500 шт.508.14 руб.
1 шт. на сумму 1 240 руб.
Плати частями
от 310 руб. × 4 платежа
Номенклатурный номер: 8005484216
Артикул: PDB241-GTR02-253B0
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
Potentiometers Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Технические параметры

Brand: Bourns
Element Type: Carbon
Factory Pack Quantity: 100
Manufacturer: Bourns
Mounting Style: Panel Mount
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Packaging: Bulk
Power Rating: 250 mW(1/4 W)
Product Category: Potentiometers
Product Type: Potentiometers
Product: Guitar Potentiometers
Resistance: 25 kOhms
Shaft Diameter: 6.35 mm
Shaft Length: 19 mm
Shaft Type: Smooth
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Termination Style: Solder Lug
Tolerance: 20%
Type: Rotary Metal
Вес, г 14

Техническая документация

Datasheet
pdf, 470 КБ