PTA4553-2010CIB103, Slide Potentiometers 10MM SHAFT NO DET 45MM STRK SNG LIN

PTA4553-2010CIB103, Slide Potentiometers 10MM SHAFT NO DET 45MM STRK SNG LIN
Изображения служат только для ознакомления,
см. техническую документацию
600 руб.
от 10 шт.440 руб.
от 100 шт.374 руб.
от 500 шт.284.86 руб.
1 шт. на сумму 600 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005484238
Артикул: PTA4553-2010CIB103
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Slide Potentiometers
Potentiometers Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Технические параметры

Brand: Bourns
Element Type: Carbon
Factory Pack Quantity: 100
Life: 15000 Cycle
Manufacturer: Bourns
Mounting Style: PCB Mount
Packaging: Tray
Power Rating: 250 mW(1/4 W)
Product Category: Slide Potentiometers
Product Type: Slide Potentiometers
Product: Slide Potentiometers/Faders
Resistance: 10 kOhms
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Termination Style: PC Pin
Tolerance: 20%
Travel: 45 mm
Type: Low Profile Slide Potentiometer
Вес, г 0.4

Техническая документация

Datasheet
pdf, 697 КБ